FX5(50)-5X50MT0055 | |
---|---|
DigiKey Part Number | 399-FX5(50)-5X50MT0055-ND |
Manufacturer | |
Manufacturer Product Number | FX5(50)-5X50MT0055 |
Description | RF EMI ABSORB TAPE 50M X 0.197" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 0.197" (5.00mm) X 164.042' (50.00m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(50)-5X50MT0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Roll | |
Length | 164.042' (50.00m) | |
Width | 0.197" (5.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.90000 | $91.90 |
10 | $73.61500 | $736.15 |
25 | $68.95000 | $1,723.75 |
100 | $68.18190 | $6,818.19 |