TRS5-60BSR01EV | |
---|---|
DigiKey Part Number | 399-TRS5-60BSR01EV-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-60BSR01EV |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-60BSR01EV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.275A (264V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.05000 | $18.05 |
5 | $15.33200 | $76.66 |
10 | $14.28600 | $142.86 |
25 | $13.01040 | $325.26 |
50 | $12.11960 | $605.98 |
100 | $11.95000 | $1,195.00 |