VC0603K300R025 | |
---|---|
DigiKey Part Number | 399-VC0603K300R025TR-ND - Tape & Reel (TR) 399-VC0603K300R025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VC0603K300R025 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC0603K300R025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.30400 | $3.04 |
25 | $0.26600 | $6.65 |
100 | $0.17200 | $17.20 |
250 | $0.14240 | $35.60 |
500 | $0.11392 | $56.96 |
1,000 | $0.08734 | $87.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.06103 | $213.60 |
7,000 | $0.05558 | $389.06 |
10,500 | $0.05283 | $554.72 |
17,500 | $0.04975 | $870.62 |
24,500 | $0.04795 | $1,174.78 |
35,000 | $0.04700 | $1,645.00 |