VE2220K122R030

DigiKey Part Number
399-13805-2-ND - Tape & Reel (TR)
399-13805-1-ND - Cut Tape (CT)
399-13805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE2220K122R030
Description
VARISTOR 47V 1.2KA 2220
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE2220K122R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1.2 kA
Energy
12.2J
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
In-Stock: 897
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.48000$2.48
10$1.60000$16.00
25$1.36800$34.20
100$1.10650$110.65
250$0.97912$244.78
500$0.90134$450.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.83663$836.63
2,000$0.78287$1,565.74
3,000$0.75574$2,267.22
5,000$0.72551$3,627.55
7,000$0.70775$4,954.25
10,000$0.69059$6,905.90
Manufacturers Standard Package