70-5426-2410 | |
---|---|
DigiKey Part Number | 117-70-5426-2410-ND |
Manufacturer | |
Manufacturer Product Number | 70-5426-2410 |
Description | NP505-HR INNOLOT T4 88.2% 500G J |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | - | |
Diameter | - | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.08000 | $281.08 |
5 | $241.76000 | $1,208.80 |
10 | $226.49000 | $2,264.90 |
25 | $207.69120 | $5,192.28 |
50 | $194.44920 | $9,722.46 |