83-1001-8010 | |
---|---|
DigiKey Part Number | 117-83-1001-8010-ND |
Manufacturer | |
Manufacturer Product Number | 83-1001-8010 |
Description | SELECT-10 NC ZERO HALOGEN FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
5 | $14.74800 | $73.74 |
20 | $12.96450 | $259.29 |
40 | $12.15325 | $486.13 |
60 | $11.70167 | $702.10 |
100 | $11.15560 | $1,115.56 |
500 | $10.38462 | $5,192.31 |