83-1002-2372 | |
---|---|
DigiKey Part Number | 83-1002-2372-ND |
Manufacturer | |
Manufacturer Product Number | 83-1002-2372 |
Description | NC ALCOHOL FLUX PEN NF372TB 20/C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.34 oz (9.64g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Digi-Key Storage | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.20000 | $13.20 |
5 | $11.36800 | $56.84 |
20 | $9.99550 | $199.91 |
40 | $9.37125 | $374.85 |
60 | $9.02383 | $541.43 |
100 | $8.60390 | $860.39 |
500 | $7.39944 | $3,699.72 |
1,000 | $6.93163 | $6,931.63 |