900403 | |
---|---|
DigiKey Part Number | KE1815-ND |
Manufacturer | |
Manufacturer Product Number | 900403 |
Description | PASTE FLUX NO-CLEAN 30G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Syringe, 1.1 oz (31.18g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Digi-Key Storage | Refrigerated | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.06000 | $80.06 |
5 | $68.99200 | $344.96 |
10 | $64.70000 | $647.00 |
25 | $59.42080 | $1,485.52 |
50 | $55.70320 | $2,785.16 |
100 | $52.20720 | $5,220.72 |