11111

DigiKey Part Number
36-11111-ND
Manufacturer
Manufacturer Product Number
11111
Description
TERM TURRET HOLLOW L=9.91MM TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.390" (9.91mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End, Fork, Hollow
Number of Turrets
Single
Length - Above Board
0.390" (9.91mm)
Length - Below Flange
0.150" (3.81mm)
Length - Overall
0.540" (13.72mm)
Mounting Type
Through Hole
Termination
Press-Fit
Flange Diameter
0.187" (4.75mm)
Diameter - Turret Head
-
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.158" (4.01mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Insulated
Material - Insulation
Polytetrafluoroethylene (PTFE)
Insulation Color
White
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.43506$717.53