15325

DigiKey Part Number
36-15325-ND
Manufacturer
Manufacturer Product Number
15325
Description
TURRET BOARD 66POS 0.375" SINGLE
Customer Reference
Detailed Description
66 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Turret Board
Terminal Type
Turret, Single End, Double Turret
Number of Positions
66
Pitch
0.375" (9.53mm)
Number of Rows
2
Row Spacing
2.000" (50.80mm)
Board Size
13.125" L x 2.500" W x 0.093" H (333.38mm x 63.50mm x 2.36mm)
Material - Board
Glass Epoxy
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.120" (3.05mm)
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.