24287 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: $1.75000
Datasheet

24287

DigiKey Part Number
36-24287-ND
Manufacturer
Manufacturer Product Number
24287
Description
HEX STANDOFF M2.5X0.45 SS 20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.945" (24.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Available To Order
Factory Stock: 477
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.31000$2.31
25$1.56800$39.20
100$1.33520$133.52
250$1.20352$300.88
500$1.11432$557.16
1,000$1.03317$1,033.17
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.