403 | |
---|---|
DigiKey Part Number | 36-403-ND |
Manufacturer | |
Manufacturer Product Number | 403 |
Description | ROUND SPACER #4 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
25 | $0.20560 | $5.14 |
100 | $0.17430 | $17.43 |
250 | $0.15652 | $39.13 |
500 | $0.14446 | $72.23 |
1,000 | $0.13348 | $133.48 |
2,500 | $0.12046 | $301.15 |