4916

DigiKey Part Number
36-4916-ND
Manufacturer
Manufacturer Product Number
4916
Description
CONN QC TAB 0.110 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 30°
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.217" (5.50mm)
Length - Overall
-
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
UL Approved
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Available To Order
Factory Stock: 19,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,500$0.15796$394.90