8728

DigiKey Part Number
36-8728-ND
Manufacturer
Manufacturer Product Number
8728
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8728 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Wire Gauge
18-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Steel, Stainless
Clamp Material - Plating
Brass - Tin Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Available To Order
Factory Stock: 468
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.22000$2.22
25$1.50800$37.70
100$1.28390$128.39
250$1.15720$289.30
500$1.07136$535.68
1,000$0.99326$993.26
2,500$0.90079$2,251.97
5,000$0.85000$4,250.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.