KF-100101 | |
---|---|
DigiKey Part Number | 4275-KF-100101-ND |
Manufacturer | |
Manufacturer Product Number | KF-100101 |
Description | GEAR TOOTH SENSOR 12MM DIAMETER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KF Control | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | PNP-NO, 3-Wire | |
Actuator Material | Gear Tooth | |
Termination Style | Connector | |
Frequency | 16 kHz | |
Voltage - Supply | 6V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
10 | $38.00000 | $380.00 |
100 | $36.50000 | $3,650.00 |