KCLP1859CR

DigiKey Part Number
1621-1076-ND
Manufacturer
Manufacturer Product Number
KCLP1859CR
Description
EASY REFLECTOR 50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflector 12° Narrow Round, 50mm Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Box
Part Status
Active
Style/Size
Round, 50mm
Optical Pattern
Narrow
For Use With/Related Manufacturer
-
Viewing Angle
12°
Mounting Type
Snap-In
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.48000$3.48
25$2.46000$61.50
100$2.06250$206.25
Manufacturers Standard Package