PLJT1395 | |
---|---|
DigiKey Part Number | 1621-1067-ND |
Manufacturer | |
Manufacturer Product Number | PLJT1395 |
Description | LENS WHT 180DEG DIFF TWIST LOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens White 180° Diffuser Twist Lock |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 55mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Twist Lock |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
25 | $5.86760 | $146.69 |
100 | $5.20350 | $520.35 |
500 | $4.70032 | $2,350.16 |
1,000 | $4.54549 | $4,545.49 |
2,000 | $4.52500 | $9,050.00 |