CA56-21SURKWA | |
---|---|
DigiKey Part Number | 3011-CA56-21SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | CA56-21SURKWA |
Description | .56" 4-DIGIT RED LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 1.85V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 72mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |