PSC05-12SRWA

DigiKey Part Number
3011-PSC05-12SRWA-ND
Manufacturer
Manufacturer Product Number
PSC05-12SRWA
Description
.5" RED ALPHANUMERIC LED DISPLAY
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Cathode 1.85V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
PSC05-12SRWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm)
Digit/Alpha Size
0.50" (12.70mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
37mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.500", 12.70mm)
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Kingbright
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.04000$1.04