54823MB

DigiKey Part Number
1742-54823MB-ND
Manufacturer
Manufacturer Product Number
54823MB
Description
MODBOX THREE DRAWER TOOLBOX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Drawer
Size
22.30" L x 16.40" W x 14.40" H (566.4mm x 416.6mm x 365.8mm)
Material
Sheet Metal
Color
Black/Orange
Drawer Quantity
3
Features
-
Capacity
-
In-Stock: 6
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$199.13000$199.13
5$184.57000$922.85
10$178.64000$1,786.40
25$171.09920$4,277.48
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.