DHS 912 | |
---|---|
DigiKey Part Number | 3746-DHS912TR-ND - Tape & Reel (TR) 3746-DHS912CT-ND - Cut Tape (CT) 3746-DHS912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 912 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.083" (2.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.641" (16.28mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.03000 | $6.03 |
10 | $4.88600 | $48.86 |
25 | $4.48840 | $112.21 |
100 | $3.93910 | $393.91 |
250 | $3.60756 | $901.89 |
500 | $3.37208 | $1,686.04 |
1,000 | $3.14901 | $3,149.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.86440 | $5,728.80 |