KTSC 21 K | |
---|---|
DigiKey Part Number | 3746-KTSC21K-ND |
Manufacturer | |
Manufacturer Product Number | KTSC 21 K |
Description | CAP TACT SQUARE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TS 2x Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 4.00mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.20400 | $2.04 |
25 | $0.18640 | $4.66 |
50 | $0.17420 | $8.71 |
100 | $0.16240 | $16.24 |
250 | $0.14796 | $36.99 |
500 | $0.13768 | $68.84 |
1,000 | $0.12796 | $127.96 |
5,000 | $0.10726 | $536.30 |