MMP 1010 D-RA | |
---|---|
DigiKey Part Number | 3746-MMP1010D-RA-ND |
Manufacturer | |
Manufacturer Product Number | MMP 1010 D-RA |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Switch Travel | - | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - | |
Operating Force | 800gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $1.10000 | $11.00 |
25 | $1.00280 | $25.07 |
53 | $0.92830 | $49.20 |
106 | $0.86358 | $91.54 |
265 | $0.78328 | $207.57 |
530 | $0.72608 | $384.82 |
1,007 | $0.67570 | $680.43 |
5,035 | $0.64680 | $3,256.64 |