TSSLE 6868 R RA RBN | |
---|---|
DigiKey Part Number | 3746-TSSLE6868RRARBNTR-ND - Tape & Reel (TR) 3746-TSSLE6868RRARBNCT-ND - Cut Tape (CT) 3746-TSSLE6868RRARBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R RA RBN |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue, Red | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.98700 | $29.87 |
25 | $2.74520 | $68.63 |
100 | $2.41170 | $241.17 |
250 | $2.21052 | $552.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.06770 | $1,033.85 |
1,000 | $1.93240 | $1,932.40 |
1,500 | $1.85657 | $2,784.86 |
2,500 | $1.76438 | $4,410.95 |
3,500 | $1.70561 | $5,969.64 |
5,000 | $1.66320 | $8,316.00 |