CCF1F5TTE | |
---|---|
DigiKey Part Number | 2019-CCF1F5TTETR-ND - Tape & Reel (TR) 2019-CCF1F5TTECT-ND - Cut Tape (CT) 2019-CCF1F5TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1F5TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 15.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
5 | $1.04800 | $5.24 |
10 | $0.96600 | $9.66 |
50 | $0.80160 | $40.08 |
100 | $0.73960 | $73.96 |
250 | $0.66472 | $166.18 |
500 | $0.61298 | $306.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.56504 | $565.04 |
2,000 | $0.52061 | $1,041.22 |
3,000 | $0.49612 | $1,488.36 |
5,000 | $0.46675 | $2,333.75 |
7,000 | $0.44827 | $3,137.89 |
10,000 | $0.42939 | $4,293.90 |