Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KUROKESU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | 4.3 ~ 7.0V | |
Current - Output | 1A | |
Voltage - Supply | 4.3 ~ 7.0V | |
Interface | USB, Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programable Current | |
For Use With/Related Products | - |