00347-7 | |
---|---|
DigiKey Part Number | 5906-00347-7-ND |
Manufacturer | KVASER |
Manufacturer Product Number | 00347-7 |
Description | OBDII extension cable 2.5 m |
Customer Reference | |
Detailed Description | Cable OBD-II Female to OBD-II Male 16 Line 8.20' (2.50m) 98" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | OBD-II Female to OBD-II Male | |
Number of Lines | 16 | |
Cable Length - Unexposed | 8.20' (2.50m) 98" | |
Features | - |
