00685-0 | |
---|---|
DigiKey Part Number | 5906-00685-0-ND |
Manufacturer | KVASER |
Manufacturer Product Number | 00685-0 |
Description | Leaf Light HS v2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KVASER | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | CAN, USB | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
