GMX-S-88-50 | |
---|---|
DigiKey Part Number | 2092-GMX-S-88-50-ND |
Manufacturer | |
Manufacturer Product Number | GMX-S-88-50 |
Description | MODJK LOW/PROF RT< 8P8C SHIELD B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-S-88-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.09000 | $3.09 |
10 | $2.51800 | $25.18 |
25 | $2.32080 | $58.02 |
40 | $2.22600 | $89.04 |
200 | $1.92970 | $385.94 |
400 | $1.81473 | $725.89 |
600 | $1.75068 | $1,050.41 |
1,000 | $1.67323 | $1,673.23 |
2,400 | $1.62250 | $3,894.00 |