GMX-SMT2-N-66 | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2-N-66-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-N-66 |
Description | FL/SMT M/JACK LOW/PROF RT<6P6C B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-N-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.52700 | $15.27 |
25 | $1.37440 | $34.36 |
40 | $1.30300 | $52.12 |
120 | $1.15267 | $138.32 |
240 | $1.06892 | $256.54 |
480 | $0.99288 | $476.58 |
960 | $0.92394 | $886.98 |
2,400 | $0.84266 | $2,022.38 |