K99X-9S-K-BLK

DigiKey Part Number
2092-K99X-9S-K-BLK-ND
Manufacturer
Manufacturer Product Number
K99X-9S-K-BLK
Description
CONN D-SUB RCPT 9POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K99X-9S-K-BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-25°C ~ 85°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.27000$5.27
10$4.29800$42.98
28$3.92250$109.83
56$3.68839$206.55
84$3.55810$298.88
252$3.22794$813.44
448$3.06752$1,374.25
952$2.91250$2,772.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.