009159004061916 | |
---|---|
DigiKey Part Number | 478-8662-ND |
Manufacturer | |
Manufacturer Product Number | 009159004061916 |
Description | CONN SSL BRIDGE 4POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Adapter, Bridge Board to Board 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB, Open Ended | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.85100 | $8.51 |
100 | $0.65300 | $65.30 |
500 | $0.54714 | $273.57 |
1,000 | $0.50836 | $508.36 |
5,000 | $0.43179 | $2,158.95 |
10,000 | $0.40389 | $4,038.90 |