009159008761916 | |
---|---|
DigiKey Part Number | 478-009159008761916-ND |
Manufacturer | |
Manufacturer Product Number | 009159008761916 |
Description | 8 POS CARD EDGE CONNECTOR DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 8 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2.5A | |
Ingress Protection | - | |
Mating Cycles | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.34900 | $13.49 |
25 | $1.21320 | $30.33 |
50 | $1.12140 | $56.07 |
100 | $1.03760 | $103.76 |
250 | $0.93848 | $234.62 |
500 | $0.87146 | $435.73 |
1,000 | $0.81071 | $810.71 |
3,000 | $0.72589 | $2,177.67 |