02013J3R6BBSTR | |
---|---|
DigiKey Part Number | 478-02013J3R6BBSTR-ND - Tape & Reel (TR) 478-02013J3R6BBSTRCT-ND - Cut Tape (CT) 478-02013J3R6BBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J3R6BBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.49700 | $4.97 |
50 | $0.37580 | $18.79 |
100 | $0.32720 | $32.72 |
500 | $0.24240 | $121.20 |
1,000 | $0.20604 | $206.04 |
2,500 | $0.19392 | $484.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22935 | $1,146.75 |
10,000 | $0.21705 | $2,170.50 |
15,000 | $0.21087 | $3,163.05 |
25,000 | $0.20398 | $5,099.50 |
35,000 | $0.19994 | $6,997.90 |
50,000 | $0.19604 | $9,802.00 |