046809636310846+

DigiKey Part Number
478-046809636310846+TR-ND - Tape & Reel (TR)
478-046809636310846+CT-ND - Cut Tape (CT)
478-046809636310846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046809636310846+
Description
CONN FFC BOTTOM 36POS 0.5MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
36
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
In-Stock: 1
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.99900$9.99
25$0.89800$22.45
50$0.82960$41.48
100$0.76730$76.73
250$0.69336$173.34
500$0.64340$321.70
1,000$0.59805$598.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51973$2,078.92
8,000$0.48605$3,888.40
12,000$0.46787$5,614.44
20,000$0.45000$9,000.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.