046810660020846+T

DigiKey Part Number
478-046810660020846+TTR-ND - Tape & Reel (TR)
478-046810660020846+TCT-ND - Cut Tape (CT)
478-046810660020846+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046810660020846+T
Description
CONN FFC BOTTOM 60POS 0.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Bottom
Number of Positions
60
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.50mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched, Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
In-Stock: 1
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$3.04600$30.46
25$2.74480$68.62
50$2.54040$127.02
100$2.35470$235.47
250$2.13516$533.79
500$1.98696$993.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.81957$2,183.48
2,400$1.70119$4,082.86
3,600$1.63726$5,894.14
6,000$1.56250$9,375.00
Manufacturers Standard Package