1002232 | |
---|---|
DigiKey Part Number | 478-1002232TR-ND - Tape & Reel (TR) 478-1002232CT-ND - Cut Tape (CT) 478-1002232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002232 |
Description | ANTENNA PCB, ISM9 WLAMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz, 2.4GHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.51dBi, 0.21dBi, 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | ISM, LoRa, Sigfox, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.54000 | $4.54 |
10 | $3.00800 | $30.08 |
25 | $2.60960 | $65.24 |
100 | $2.16230 | $216.23 |
250 | $1.94492 | $486.23 |
500 | $1.81234 | $906.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $1.68605 | $1,888.38 |
2,240 | $1.59733 | $3,578.02 |
3,360 | $1.55261 | $5,216.77 |
5,600 | $1.50278 | $8,415.57 |