2041470258

DigiKey Part Number
478-2041470258-ND
Manufacturer
Manufacturer Product Number
2041470258
Description
TRIMMER 100 OHM 1W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Power (Watts)
1W
Tolerance
±20%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.583" Dia (14.80mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.89000$3.89
10$3.12700$31.27
25$2.86320$71.58
50$2.67820$133.91
100$2.50400$250.40