709296001122006

DigiKey Part Number
478-12998-2-ND - Tape & Reel (TR)
478-12998-1-ND - Cut Tape (CT)
478-12998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001122006
Description
CONN SSL POKE-IN CONT 18-24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Bottom Entry
Termination
Solder
Pitch
-
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
In-Stock: 3
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.30500$3.05
100$0.23340$23.34
500$0.19464$97.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$0.17151$274.42
3,200$0.15941$510.11
4,800$0.15287$733.78
8,000$0.14515$1,161.20
11,200$0.14036$1,572.03
16,000$0.13553$2,168.48
40,000$0.12421$4,968.40
80,000$0.12088$9,670.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.