CAN0001DP | |
---|---|
DigiKey Part Number | 478-13088-2-ND - Tape & Reel (TR) 478-13088-1-ND - Cut Tape (CT) 478-13088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN0001DP |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 120 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.52900 | $5.29 |
25 | $0.43720 | $10.93 |
100 | $0.33370 | $33.37 |
250 | $0.28272 | $70.68 |
500 | $0.25132 | $125.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22504 | $225.04 |
2,000 | $0.20302 | $406.04 |
3,000 | $0.19184 | $575.52 |
5,000 | $0.17930 | $896.50 |
7,000 | $0.17189 | $1,203.23 |
10,000 | $0.16471 | $1,647.10 |
25,000 | $0.14899 | $3,724.75 |
50,000 | $0.14438 | $7,219.00 |