KC3225Z40.0000C15XXK | |
---|---|
DigiKey Part Number | 478-KC3225Z40.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z40.0000C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z40.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z40.0000C15XXK |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.13500 | $11.35 |
50 | $1.02360 | $51.18 |
100 | $0.97920 | $97.92 |
500 | $0.88372 | $441.86 |
1,000 | $0.84566 | $845.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80934 | $1,618.68 |
4,000 | $0.77467 | $3,098.68 |
6,000 | $0.75512 | $4,530.72 |
10,000 | $0.73123 | $7,312.30 |