MC2520Z24.0000C19XSH | |
---|---|
DigiKey Part Number | 478-MC2520Z24.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z24.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z24.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z24.0000C19XSH |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.33300 | $13.33 |
50 | $1.20240 | $60.12 |
100 | $1.15030 | $115.03 |
500 | $1.03820 | $519.10 |
1,000 | $0.99356 | $993.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.95094 | $1,901.88 |
4,000 | $0.91025 | $3,641.00 |
6,000 | $0.88731 | $5,323.86 |
10,000 | $0.85927 | $8,592.70 |