ME01HD10-TE12L

DigiKey Part Number
478-ME01HD10-TE12LTR-ND - Tape & Reel (TR)
478-ME01HD10-TE12LCT-ND - Cut Tape (CT)
478-ME01HD10-TE12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ME01HD10-TE12L
Description
DIODE SCHOTTKY 100V 1A SOD-128
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.31600$3.16
100$0.21420$21.42
500$0.16700$83.50
1,000$0.15132$151.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13107$393.21
6,000$0.12073$724.38
9,000$0.11542$1,038.78
15,000$0.10943$1,641.45
21,000$0.10587$2,223.27
30,000$0.10313$3,093.90
Manufacturers Standard Package