NC20KC0120JBA | |
---|---|
DigiKey Part Number | 478-NC20KC0120JBATR-ND - Tape & Reel (TR) 478-NC20KC0120JBACT-ND - Cut Tape (CT) 478-NC20KC0120JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20KC0120JBA |
Description | NTC - THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
5 | $1.03600 | $5.18 |
10 | $0.91100 | $9.11 |
25 | $0.86880 | $21.72 |
50 | $0.80960 | $40.48 |
100 | $0.68720 | $68.72 |
500 | $0.64024 | $320.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52724 | $1,581.72 |
6,000 | $0.52332 | $3,139.92 |
9,000 | $0.51775 | $4,659.75 |