SCCQ15B125SRB | |
---|---|
DigiKey Part Number | 478-SCCQ15B125SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCQ15B125SRB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 F (EDLC) Supercapacitor 2.7 V Radial, Can 240mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCCQ15B125SRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.091" (2.30mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $1.55200 | $15.52 |
50 | $1.20760 | $60.38 |
100 | $1.10020 | $110.02 |
500 | $0.91698 | $458.49 |
1,000 | $0.85968 | $859.68 |