SCCY69B407S3PBLE | |
---|---|
DigiKey Part Number | 478-SCCY69B407S3PBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCY69B407S3PBLE |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can - 3 Lead 1.3mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1.3mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | Quick Connect, Disconnect | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - 3 Lead | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.795" (71.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.89000 | $23.89 |