SCMS22H255PRBB0 | |
---|---|
DigiKey Part Number | 478-11309-ND |
Manufacturer | |
Manufacturer Product Number | SCMS22H255PRBB0 |
Description | CAP 2.5F 0% +100% 6V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 6 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.70000 | $5.70 |
10 | $3.86700 | $38.67 |
50 | $3.12320 | $156.16 |
100 | $2.89090 | $289.09 |
700 | $2.43083 | $1,701.58 |
1,400 | $2.31747 | $3,244.46 |
2,800 | $2.22356 | $6,225.97 |