TCJB226M016R0150E

DigiKey Part Number
478-13233-2-ND - Tape & Reel (TR)
478-13233-1-ND - Cut Tape (CT)
478-13233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB226M016R0150E
Description
CAP TANT POLY 22UF 16V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 16 V 1210 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
In-Stock: 61
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.21400$12.14
50$0.93580$46.79
100$0.84920$84.92
500$0.70124$350.62
1,000$0.65501$655.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.61672$1,233.44
4,000$0.58501$2,340.04
6,000$0.56904$3,414.24
10,000$0.55127$5,512.70
14,000$0.54085$7,571.90
Manufacturers Standard Package