TCJD476M025R0100E | |
---|---|
DigiKey Part Number | 478-13294-2-ND - Tape & Reel (TR) 478-13294-1-ND - Cut Tape (CT) 478-13294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD476M025R0100E |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.29600 | $12.96 |
50 | $1.00180 | $50.09 |
100 | $0.91020 | $91.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.75362 | $376.81 |
1,000 | $0.70469 | $704.69 |
1,500 | $0.68006 | $1,020.09 |
2,500 | $0.65266 | $1,631.65 |
3,500 | $0.63658 | $2,228.03 |
5,000 | $0.62107 | $3,105.35 |
12,500 | $0.58747 | $7,343.38 |