TCQB335M050R0300E | |
---|---|
DigiKey Part Number | 478-TCQB335M050R0300ETR-ND - Tape & Reel (TR) 478-TCQB335M050R0300ECT-ND - Cut Tape (CT) 478-TCQB335M050R0300EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB335M050R0300E |
Description | TCQ SERIES - B-CASE / 050V / 030 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.97500 | $9.75 |
50 | $0.74480 | $37.24 |
100 | $0.67300 | $67.30 |
500 | $0.55080 | $275.40 |
1,000 | $0.51260 | $512.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.48097 | $961.94 |
4,000 | $0.45477 | $1,819.08 |
6,000 | $0.44158 | $2,649.48 |
10,000 | $0.42691 | $4,269.10 |
14,000 | $0.41830 | $5,856.20 |
20,000 | $0.40998 | $8,199.60 |